MS27484T24F19PD L/C

Heilind Number:EDA355-034-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 34 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient performance. Boasting a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in diverse environments. Upgrade your device with this essential connector for dependable and high-performance PCB connections.