MS27484T24F19S L/C

Heilind Number:EDA355-034-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed to provide seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 34 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation, while a wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic assemblies with this essential component.