MS27484T24F19SA L/C

Heilind Number:EDA355-034-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. The two-row configuration and 34 positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. Boasting a pitch of .156in and row spacing of .14in, it offers precise mounting on boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications in various environments. Trust in this connector for efficient and secure board-to-board connections.