MS27484T24F19SB L/C

Heilind Number:EDA355-034-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Boasting 34 positions, it's perfect for multi-functional setups. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Upgrade your connectivity solutions today.