355-034-556-212

Heilind Number:EDA355-034-556-212
Manufacturer:EDAC
Manufacturer Number:355-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of contact points and a pitch of .156 inches, it offers secure and efficient connections for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a current rating of 5A and a wide operating temperature range from -40 to 105°C, this connector is suitable for a variety of applications in different environments. Explore seamless board-to-board connectivity with this essential component for your electronic projects.