MS27484T24F19SC L/C

Heilind Number:EDA355-034-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various environments. With a 5A amperage rating, it guarantees efficient power transmission, while the Copper Alloy contact material offers excellent conductivity. Its dual-row design with 34 positions allows for versatile connections, and a pitch of .156 inches ensures compatibility with standard PCB layouts. The straight mount orientation and compact .14-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.