MS27484T24F19SD L/C

Heilind Number:EDA355-034-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-268

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of 34 copper alloy contacts, this connector offers high performance, supporting an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Ideal for board-to-board applications, this connector facilitates seamless data transfer, making it a valuable addition to any electronic assembly project.