MS27484T24F24P L/C

Heilind Number:EDA355-034-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-278

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees efficient power transmission, with a high amperage rating of 5 A. Featuring two rows and 34 positions, it offers ample connectivity for your PCB setup. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your board-to-board connections with confidence with our Card Edge Connector.