MS27484T24F24PA L/C

Heilind Number:EDA355-034-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-501

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both performance and style. With a double-row configuration and 34 positions, this connector offers ample connectivity options. The high-quality Copper Alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for precise PCB mounting. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.