MS27484T24F24PB L/C

Heilind Number:EDA355-034-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-502

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 5 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector is perfect for achieving secure and efficient connections in both commercial and industrial settings. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is a versatile and dependable solution for your connectivity needs. Elevate your PCB assembly process with this essential component.