MS27484T24F24PD L/C

Heilind Number:EDA355-034-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-504

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 34 positions with a pitch of .156 inches and row spacing of .14 inches, it offers efficient and secure board-to-board connections. The straight mount orientation simplifies installation, while its 5A amperage rating makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our array of PCB connectors for more options tailored to your requirements.