MS27484T24F24S L/C

Heilind Number:EDA355-034-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-507

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for reliable performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and safe connections. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, this connector offers high conductivity and signal integrity. With a total of 34 positions, it provides ample space for your circuitry needs. The straight mount orientation allows for easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use.Upgrade your system with this essential component, a perfect fit for your PCB assembly requirements.