MS27484T24F24SB L/C

Heilind Number:EDA355-034-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each boasting a 5A amperage capacity, you can trust in reliable power transmission. The .156-inch pitch and .14-inch row spacing, along with 34 positions, offer ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of top-notch components or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice. Elevate your connectivity game today.