MS27484T24F24SC L/C

Heilind Number:EDA355-034-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-568

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of precision-engineered Copper Alloy contacts, it delivers a reliable 5 A current for seamless power transmission. The .156-inch pitch and .14-inch row spacing offer easy integration, while the 34 positions provide ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your electronics projects with this essential component.