MS27484T24F24SD L/C

Heilind Number:EDA355-034-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-578

Detailed Description

Enhance connectivity within your electronic designs with our Card Edge Connector. Boasting a sleek Black finish, this essential component is designed for optimal performance, offering a current rating of 5 A. Crafted with precision, its housing is made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .14-inch spacing, it accommodates up to 34 connections with ease. Its straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.