355-036-520-201

Heilind Number:EDA355-036-520-201
Manufacturer:EDAC
Manufacturer Number:355-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it supports an amperage of 5A with precision-engineered copper alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With two rows and 36 positions, it offers ample connectivity for your circuit boards. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your PCB design with this essential component.