355-036-520-202

Heilind Number:EDA355-036-520-202
Manufacturer:EDAC
Manufacturer Number:355-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 36 positions across 2 rows, ensuring efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation in various environments. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission. Operating between -40 and 105°C, it offers versatility for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for your PCB connectivity needs.