MS27484T24F35S L/C

Heilind Number:EDA355-036-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it delivers reliable power transmission. Its two rows of 36 positions each, along with copper alloy contacts, guarantee secure and efficient connectivity. The .156-inch pitch and .14-inch row spacing make it easy to integrate into your circuit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board connections in your projects.