355-036-520-204

Heilind Number:EDA355-036-520-204
Manufacturer:EDAC
Manufacturer Number:355-036-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 36 positions spread across two rows, allowing for seamless data transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a 5A amperage rating, it can handle high power requirements with ease. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your electronic systems with this essential component.