MS27484T24F35SA L/C

Heilind Number:EDA355-036-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-207

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this component features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 36 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in various industries. Upgrade your PCB connectivity with this high-quality connector.