355-036-520-212

Heilind Number:EDA355-036-520-212
Manufacturer:EDAC
Manufacturer Number:355-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-212

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration and secure electrical contact. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With two rows of copper alloy contacts, offering a total of 36 positions at a pitch of .156 inches, this connector facilitates efficient data transmission. The straight mount orientation and convenient row spacing of .14 inches make installation a breeze. Rated for 5A of current, it guarantees reliable performance, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.