MS27484T24F35SD L/C

Heilind Number:EDA355-036-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-268

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Designed for optimum performance, this connector boasts a 5 A amperage rating, making it perfect for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting, secure connections. With two rows and 36 positions, it offers ample room for your PCB needs. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connectivity setup with this essential component.