MS27484T24F4PC L/C

Heilind Number:EDA355-036-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions, ensuring ample connectivity for your applications. Crafted with precision, it guarantees reliable power transmission, with a 5A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, offers superior strength and conductivity. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your board-to-board connections with this essential component.