MS27484T24F4S L/C

Heilind Number:EDA355-036-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-507

Detailed Description

Enhance connectivity in your electronic setups with this essential Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it efficiently powers your devices. Featuring two rows of copper alloy contacts, each positioned with a .156-inch pitch and .14-inch row spacing, it offers reliable signal transmission across all 36 contact points. Its straight mount orientation facilitates easy installation, while its robust construction guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for high-speed applications, this connector is a must-have in any professional or DIY electronics toolkit.