MS27484T24F4SA L/C

Heilind Number:EDA355-036-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-520-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in timeless black. Designed for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring a secure and durable connection. With two rows and 36 positions, it offers ample room for your board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component in the world of PCB connectivity.