355-036-521-202

Heilind Number:EDA355-036-521-202
Manufacturer:EDAC
Manufacturer Number:355-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable performance. Featuring two rows, 36 positions, and a pitch of .156 inches, it offers ample connectivity for your electronic devices. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your projects.