MS27484T24F61P L/C

Heilind Number:EDA355-036-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 36 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and efficient transmission. The .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further facilitates easy installation. Upgrade your PCB setup with this essential component that ensures optimal performance and longevity.