355-036-521-204

Heilind Number:EDA355-036-521-204
Manufacturer:EDAC
Manufacturer Number:355-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-521-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-204

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This connector with two rows and 36 positions offers ample space for seamless PCB integration. The copper alloy contact material and .156-inch pitch ensure efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device's connectivity with this essential component.