MS27484T24F61PA L/C

Heilind Number:EDA355-036-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage of 5 A and features two rows with 36 positions, ensuring ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it an essential component for any electronic setup. Elevate your connectivity solutions with this high-quality Card Edge Connector.