MS27484T24F61PB L/C

Heilind Number:EDA355-036-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for your electronic projects. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures efficient power transfer. The Copper Alloy contacts guarantee strong and stable connections, while the dual-row design with 36 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your connectivity game with this high-quality Card Edge Connector.