MS27484T24F61PC L/C

Heilind Number:EDA355-036-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance in high-power applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, durability meets aesthetic appeal. Each of the 36 positions features copper alloy contacts, ensuring reliable and efficient power transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial setups. Upgrade your connectivity game with this essential component, a must-have in any professional toolkit.