MS27484T24F61SA L/C

Heilind Number:EDA355-036-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to meet the demands of modern electronics, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for efficient signal routing, while the 36 positions cater to versatile connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for board-to-board applications, this straight-mount connector is a must-have for any electronics project.