MS27484T24F61SB L/C

Heilind Number:EDA355-036-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F61SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F61SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-502

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 36 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .14 inch row spacing provide precise alignment. Suitable for board-to-board PCB connections, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.