| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T24F61SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-036-521-503 |
MS27484T24F61SC L/C
| Heilind Number: | EDA355-036-521-503 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T24F61SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows of 36 positions, it offers ample connectivity options. The .156 inch pitch and .14 inch row spacing allow for seamless integration. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Designed for straight mount orientation, this black connector is a must-have component for your connectivity solutions.

