MS27484T8A35S L/C

Heilind Number:EDA355-036-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 5A. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the 36 positions cater to a variety of connection needs. Perfect for board-to-board setups, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.