MS27484T8B35PD L/C

Heilind Number:EDA355-036-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-521-568

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with durability and performance in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 36 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly even in harsh environments, this connector boasts a wide temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component that guarantees optimal functionality and longevity.