MS27484T8B35SA L/C

Heilind Number:EDA355-036-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets strict safety standards. Featuring two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers reliable power transmission. The .156-inch pitch and .14-inch row spacing allow for easy and precise mating with your PCB. With 36 positions spread across two rows, it provides ample connectivity options for your applications. Whether you need to connect boards straight or at an angle, the versatile mounting orientation accommodates your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.