MS27484T8F35PD L/C

Heilind Number:EDA355-036-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-503

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 36 positions, it facilitates seamless data transmission. The .156-inch pitch and .14-inch row spacing provide easy compatibility with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. The straight mount orientation adds versatility to its usage, making it a valuable component for any electronics project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.