MS27484T8F35S L/C

Heilind Number:EDA355-036-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-504

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 36 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Trust in this essential connector for your PCB assembly needs.