MS27484T8F35SA L/C

Heilind Number:EDA355-036-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a 5A amperage capacity, it ensures reliable power transmission. Featuring two rows and 36 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and versatility for your PCB assembly needs.