355-036-555-512

Heilind Number:EDA355-036-555-512
Manufacturer:EDAC
Manufacturer Number:355-036-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-512

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contacts ensure reliable performance, even in demanding applications. With a pitch of .156 inches and two rows of 36 positions each, it offers ample connectivity options. The straight mount orientation facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.