MS27484T8F98P L/C

Heilind Number:EDA355-036-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 36 positions cater to versatile connection needs. Suitable for straight mounting orientation, it guarantees seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component, ensuring efficient and secure board-to-board connectivity.