MS27484T8F98PD L/C

Heilind Number:EDA355-036-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-555-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 36 positions, it provides ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .14-inch row spacing offer seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our range of connectors for more options.