MS27484T8F98S L/C

Heilind Number:EDA355-036-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. Featuring 36 positions with a pitch of .156 inches, it offers seamless integration for your projects. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees stability and efficiency in any environment. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.