MS27484T8F98SD L/C

Heilind Number:EDA355-036-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T8F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T8F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row layout and 36 positions, it offers ample room for secure and efficient connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Perfect for a wide range of applications, it is an essential component for your electronics projects.