MS27496E11B35P L/C

Heilind Number:EDA355-036-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-204

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. Designed for optimal performance, this connector features a double row configuration with 36 positions, ensuring seamless connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable power transmission with an amperage of 5A. The black finish adds a touch of sophistication while the straight mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.