MS27496E11B35PA L/C

Heilind Number:EDA355-036-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two-row design with 36 positions offers ample connectivity options, while a .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications in various industries. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.