355-036-556-212

Heilind Number:EDA355-036-556-212
Manufacturer:EDAC
Manufacturer Number:355-036-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various applications. With a double-row configuration and 36 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your projects.