MS27496E11B35PC L/C

Heilind Number:EDA355-036-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 36 positions spread across 2 rows, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. This connector has a pitch of .156 inches and a row spacing of .14 inches, facilitating easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation further simplifies integration into your system. Upgrade your setup with this essential component for reliable and high-speed data transfer.