MS27496E11B35S L/C

Heilind Number:EDA355-036-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of modernity to your setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity, making it suitable for a wide range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and secure connections. With 36 positions spread across 2 rows, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for easy integration. Designed for straight mounting orientation, it provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for various PCB applications.